0.068 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463F2680DQM1K

DigiKey Part Number
399-17242-1-ND - Cut Tape (CT)
399-17242-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R463F2680DQM1K
Description
CAP FILM 0.068UF 10% 630VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463F2680DQM1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463F268000M1KKEMET1.038399-R463F268000M1K-NDkr.4.06000Parametric Equivalent
In-Stock: 3.257
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.82100kr.28.21
50kr.2.15440kr.107.72
100kr.1.94890kr.194.89
Tape & Box (TB)
QuantityUnit PriceExt Price
680kr.1.55078kr.1,054.53
1.360kr.1.45224kr.1,975.05
2.040kr.1.40285kr.2,861.81
3.400kr.1.34816kr.4,583.74
4.760kr.1.31619kr.6,265.06
6.800kr.1.28544kr.8,740.99
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500