
R463F2100DQN0K | |
|---|---|
DigiKey Part Number | 399-R463F2100DQN0KCT-ND - Cut Tape (CT) 399-R463F2100DQN0KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463F2100DQN0K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463F2100DQN0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463F210000N0K | KEMET | 5.981 | 399-R463F210000N0K-ND | kr.3.80000 | Parametric Equivalent |
| R463F210050N0K | KEMET | 1.916 | 399-12420-ND | kr.3.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.63700 | kr.26.37 |
| 50 | kr.2.00720 | kr.100.36 |
| 100 | kr.1.81200 | kr.181.20 |
| 500 | kr.1.48344 | kr.741.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.38187 | kr.1,381.87 |
| 2.000 | kr.1.29831 | kr.2,596.62 |
| 3.000 | kr.1.25648 | kr.3,769.44 |
| 5.000 | kr.1.21012 | kr.6,050.60 |
| 7.000 | kr.1.18301 | kr.8,281.07 |
| 10.000 | kr.1.15694 | kr.11,569.40 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

