
R463F2100DQN0K | |
|---|---|
DigiKey Part Number | 399-R463F2100DQN0KCT-ND - Cut Tape (CT) 399-R463F2100DQN0KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463F2100DQN0K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463F2100DQN0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 |
| 10 | kr.2.58600 | kr.25.86 |
| 50 | kr.1.96740 | kr.98.37 |
| 100 | kr.1.77600 | kr.177.60 |
| 500 | kr.1.45382 | kr.726.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.35430 | kr.1,354.30 |
| 2.000 | kr.1.27242 | kr.2,544.84 |
| 3.000 | kr.1.23142 | kr.3,694.26 |
| 5.000 | kr.1.18598 | kr.5,929.90 |
| 7.000 | kr.1.15942 | kr.8,115.94 |
| 10.000 | kr.1.13388 | kr.11,338.80 |
| 12.000 | kr.1.12177 | kr.13,461.24 |
| 24.000 | kr.1.08099 | kr.25,943.76 |
| 25.000 | kr.1.07883 | kr.26,970.75 |
| Unit Price without VAT: | kr.4.16000 |
|---|---|
| Unit Price with VAT: | kr.5.20000 |

