
| R463I322040H2M | |
|---|---|
| DigiKey Part Number | 399-R463I322040H2M-ND | 
| Manufacturer | |
| Manufacturer Product Number | R463I322040H2M | 
| Description | CAP FILM 0.22UF 20% 630VDC RAD | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R463I322040H2M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage Rating - AC | 310V | |
| Voltage Rating - DC | 630V | |
| Dielectric Material | ||
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
| Height - Seated (Max) | 0.693" (17.60mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.591" (15.00mm) | |
| Applications | EMI, RFI Suppression | |
| Ratings | X2 | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 | 
| 10 | kr.3.16200 | kr.31.62 | 
| 50 | kr.2.42940 | kr.121.47 | 
| 100 | kr.2.20420 | kr.220.42 | 
| 700 | kr.1.76311 | kr.1,234.18 | 
| 1.400 | kr.1.65596 | kr.2,318.34 | 
| 2.800 | kr.1.56779 | kr.4,389.81 | 
| 5.600 | kr.1.49523 | kr.8,373.29 | 
| Unit Price without VAT: | kr.4.99000 | 
|---|---|
| Unit Price with VAT: | kr.6.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark