
R41BI210050T0K | |
|---|---|
DigiKey Part Number | 399-R41BI210050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R41BI210050T0K |
Description | CAP FILM 10000PF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 350V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R41BI210050T0K Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 350V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.53600 | kr.25.36 |
| 50 | kr.1.92600 | kr.96.30 |
| 100 | kr.1.73780 | kr.173.78 |
| 500 | kr.1.41978 | kr.709.89 |
| 1.000 | kr.1.32151 | kr.1,321.51 |
| 3.000 | kr.1.20014 | kr.3,600.42 |
| 5.000 | kr.1.15527 | kr.5,776.35 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

