Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413W3470JB00M | |
|---|---|
DigiKey Part Number | 399-R413W3470JB00M-ND |
Manufacturer | |
Manufacturer Product Number | R413W3470JB00M |
Description | CAP FILM 0.47UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413W3470JB00M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.634" L x 0.512" W (41.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.949" (24.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413W34700000M | KEMET | 0 | 399-R413W34700000M-ND | kr.9.74961 | Parametric Equivalent |
| R413W34705000M | KEMET | 0 | 399-R413W34705000M-ND | kr.10.12037 | Parametric Equivalent |
| R413W3470JE00M | KEMET | 0 | 399-R413W3470JE00M-ND | kr.10.19278 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | kr.10.65875 | kr.3,837.15 |
| Unit Price without VAT: | kr.10.65875 |
|---|---|
| Unit Price with VAT: | kr.13.32344 |




