
PEH534MDD4560M2 | |
|---|---|
DigiKey Part Number | 399-PEH534MDD4560M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH534MDD4560M2 |
Description | CAP ALUM SNAP-IN HIGH RIPPLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 36mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH534MDD4560M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 3.7 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 13.3 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 36mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.44.96303 | kr.44,963.03 |
| Unit Price without VAT: | kr.44.96303 |
|---|---|
| Unit Price with VAT: | kr.56.20379 |

