Parametric Equivalent
Parametric Equivalent

R46KF2220DQH1K | |
|---|---|
DigiKey Part Number | 399-R46KF2220DQH1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KF2220DQH1K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF2220DQH1K Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KF222000H1K | KEMET | 0 | 399-R46KF222000H1K-ND | kr.1.80909 | Parametric Equivalent |
| R46KF222045H1K | KEMET | 0 | 399-R46KF222045H1K-ND | kr.2.13730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.25078 | kr.1,800.62 |
| Unit Price without VAT: | kr.2.25078 |
|---|---|
| Unit Price with VAT: | kr.2.81348 |



