
R413N322050D0K | |
|---|---|
DigiKey Part Number | 399-R413N322050D0K-ND |
Manufacturer | |
Manufacturer Product Number | R413N322050D0K |
Description | CAP FILM 0.22UF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bag | Size / Dimension 1.043" L x 0.512" W (26.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression; High Pulse, DV/DT |
Voltage Rating - DC 1200V (1.2kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.00000 | kr.13.00 |
| 10 | kr.8.79400 | kr.87.94 |
| 50 | kr.7.11220 | kr.355.61 |
| 200 | kr.6.16690 | kr.1,233.38 |
| 600 | kr.5.64007 | kr.3,384.04 |
| 1.000 | kr.5.44517 | kr.5,445.17 |
| 2.600 | kr.5.14781 | kr.13,384.31 |
| 5.000 | kr.4.98561 | kr.24,928.05 |
| Unit Price without VAT: | kr.13.00000 |
|---|---|
| Unit Price with VAT: | kr.16.25000 |

