
R413N310050D0K | |
|---|---|
DigiKey Part Number | 399-R413N310050D0K-ND |
Manufacturer | |
Manufacturer Product Number | R413N310050D0K |
Description | CAP FILM 0.1UF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bag | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression; High Pulse, DV/DT |
Voltage Rating - DC 1200V (1.2kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.6.09900 | kr.60.99 |
| 50 | kr.4.84240 | kr.242.12 |
| 300 | kr.3.97707 | kr.1,193.12 |
| 600 | kr.3.74335 | kr.2,246.01 |
| 1.200 | kr.3.55093 | kr.4,261.12 |
| 2.700 | kr.3.36854 | kr.9,095.06 |
| 5.100 | kr.3.25186 | kr.16,584.49 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

