Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413N310000M1K | |
|---|---|
DigiKey Part Number | 399-R413N310000M1K-ND |
Manufacturer | |
Manufacturer Product Number | R413N310000M1K |
Description | CAP FILM 0.1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413N310000M1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413N31000000K | KEMET | 0 | 399-R413N31000000K-ND | kr.11.22000 | Parametric Equivalent |
| R413N31004000K | KEMET | 105 | 399-11802-ND | kr.11.86000 | Parametric Equivalent |
| R413N310040M1K | KEMET | 778 | R413N310040M1K-ND | kr.6.66000 | Parametric Equivalent |
| R413N31005000K | KEMET | 0 | 399-R413N31005000K-ND | kr.5.00290 | Parametric Equivalent |
| R413N310050D1K | KEMET | 242 | 399-R413N310050D1K-ND | kr.8.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 468 | kr.3.43538 | kr.1,607.76 |
| Unit Price without VAT: | kr.3.43538 |
|---|---|
| Unit Price with VAT: | kr.4.29423 |






