
| R413N26800000M | |
|---|---|
| DigiKey Part Number | 399-R413N26800000M-ND | 
| Manufacturer | |
| Manufacturer Product Number | R413N26800000M | 
| Description | CAP FILM 0.068UF 20% 1KVDC RAD | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 0.068 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R413N26800000M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage Rating - AC | 300V | |
| Voltage Rating - DC | 1000V (1kV) | |
| Dielectric Material | ||
| Operating Temperature | -40°C ~ 110°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
| Height - Seated (Max) | 0.634" (16.10mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.886" (22.50mm) | |
| Applications | Automotive; EMI, RFI Suppression | |
| Ratings | AEC-Q200, X1, Y2 | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.38000 | kr.8.38 | 
| 10 | kr.5.77900 | kr.57.79 | 
| 50 | kr.4.63620 | kr.231.81 | 
| 100 | kr.4.25410 | kr.425.41 | 
| 700 | kr.3.43561 | kr.2,404.93 | 
| 1.400 | kr.3.21417 | kr.4,499.84 | 
| 2.800 | kr.3.02142 | kr.8,459.98 | 
| 5.600 | kr.2.85348 | kr.15,979.49 | 
| Unit Price without VAT: | kr.8.38000 | 
|---|---|
| Unit Price with VAT: | kr.10.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark