0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413N2470CK00K

DigiKey Part Number
399-R413N2470CK00KTR-ND - Tape & Reel (TR)
399-R413N2470CK00KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R413N2470CK00K
Description
CAP FILM 0.047UF 10% 1KVDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413N2470CK00K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.594" (15.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
300V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, X1, Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R413N24700000KKEMET3.465399-5982-NDkr.8.75000Parametric Equivalent
In-Stock: 768
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.02000kr.10.02
10kr.6.65100kr.66.51
50kr.5.30660kr.265.33
100kr.4.89070kr.489.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.4.07789kr.2,854.52
1.400kr.3.88026kr.5,432.36
2.100kr.3.78127kr.7,940.67
3.500kr.3.67153kr.12,850.36
4.900kr.3.60738kr.17,676.16
7.000kr.3.54565kr.24,819.55
Manufacturers Standard Package
Unit Price without VAT:kr.10.02000
Unit Price with VAT:kr.12.52500