
R413I2220DQM1K | |
|---|---|
DigiKey Part Number | 399-R413I2220DQM1KCT-ND - Cut Tape (CT) 399-R413I2220DQM1KTB-ND |
Manufacturer | |
Manufacturer Product Number | R413I2220DQM1K |
Description | CAP FILM 0.022UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I2220DQM1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Strip | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.78000 | kr.47.80 |
| 50 | kr.3.74940 | kr.187.47 |
| 100 | kr.3.43120 | kr.343.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | kr.2.81635 | kr.1,915.12 |
| 1.360 | kr.2.66392 | kr.3,622.93 |
| 2.040 | kr.2.58759 | kr.5,278.68 |
| 3.400 | kr.2.50298 | kr.8,510.13 |
| 4.760 | kr.2.45351 | kr.11,678.71 |
| 6.800 | kr.2.40591 | kr.16,360.19 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

