Parametric Equivalent
Parametric Equivalent

R413I2220CKT1K | |
|---|---|
DigiKey Part Number | 399-R413I2220CKT1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R413I2220CKT1K |
Description | CAP FILM 0.022UF 10% 1.5KVDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I2220CKT1K Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413I222050T1K | KEMET | 8.964 | 399-R413I222050T1K-ND | kr.4.56000 | Parametric Equivalent |
| R41BI222050T1K | KEMET | 98 | 399-R41BI222050T1K-ND | kr.5.64000 | Parametric Equivalent |



