
R413I2100DQ00K | |
|---|---|
DigiKey Part Number | 399-R413I2100DQ00KCT-ND - Cut Tape (CT) 399-R413I2100DQ00KTR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R413I2100DQ00K |
Description | CAP FILM 10000PF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I2100DQ00K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.05600 | kr.30.56 |
| 50 | kr.2.34080 | kr.117.04 |
| 100 | kr.2.12010 | kr.212.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.66869 | kr.1,334.95 |
| 1.600 | kr.1.56808 | kr.2,508.93 |
| 2.400 | kr.1.51774 | kr.3,642.58 |
| 4.000 | kr.1.46194 | kr.5,847.76 |
| 5.600 | kr.1.42932 | kr.8,004.19 |
| 8.000 | kr.1.39795 | kr.11,183.60 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

