
R413I16800000K | |
|---|---|
DigiKey Part Number | 399-R413I16800000K-ND |
Manufacturer | |
Manufacturer Product Number | R413I16800000K |
Description | CAP FILM 6800PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I16800000K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.79000 | kr.27.90 |
| 50 | kr.2.12900 | kr.106.45 |
| 100 | kr.1.92480 | kr.192.48 |
| 500 | kr.1.58044 | kr.790.22 |
| 2.000 | kr.1.38640 | kr.2,772.80 |
| 4.000 | kr.1.31430 | kr.5,257.20 |
| 6.000 | kr.1.27819 | kr.7,669.14 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

