R413I13300000K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.35537
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.17106
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.45014
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.50053
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.30379
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.24892
Datasheet
3300 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413I13300000K

DigiKey Part Number
399-R413I13300000K-ND
Manufacturer
Manufacturer Product Number
R413I13300000K
Description
CAP FILM 3300PF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413I13300000K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
300V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, X1, Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R413I13304000KKEMET0399-R413I13304000K-NDkr.1.35537Parametric Equivalent
R413I13305000KKEMET0399-R413I13305000K-NDkr.1.17106Parametric Equivalent
R413I1330CK00KKEMET0399-R413I1330CK00KTR-NDkr.1.45014Parametric Equivalent
R413I1330DQ00KKEMET0399-R413I1330DQ00KTB-NDkr.1.50053Parametric Equivalent
R413I1330JB00KKEMET0399-R413I1330JB00K-NDkr.1.30379Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.1.22058kr.2,441.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.22058
Unit Price with VAT:kr.1.52573