4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413F14700000M

DigiKey Part Number
399-R413F14700000M-ND
Manufacturer
Manufacturer Product Number
R413F14700000M
Description
CAP FILM 4700PF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
300V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, X1, Y2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R413F147000M1MKEMET740399-5473-NDkr.4.36000Parametric Equivalent
R413F1470CKM1MKEMET1.251399-16858-1-NDkr.5.00000Parametric Equivalent
R413F1470DQM1MKEMET983399-R413F1470DQM1MCT-NDkr.5.00000Parametric Equivalent
R413F1470JBM1MKEMET19399-R413F1470JBM1M-NDkr.4.68000Parametric Equivalent
In-Stock: 91
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.81000kr.4.81
10kr.3.02600kr.30.26
50kr.2.31660kr.115.83
100kr.2.09860kr.209.86
500kr.1.72904kr.864.52
1.000kr.1.61494kr.1,614.94
3.000kr.1.47400kr.4,422.00
5.000kr.1.42188kr.7,109.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.81000
Unit Price with VAT:kr.6.01250