Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413F1220JE00M | |
|---|---|
DigiKey Part Number | 399-R413F1220JE00M-ND |
Manufacturer | |
Manufacturer Product Number | R413F1220JE00M |
Description | CAP FILM 2200PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413F1220JE00M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413F12200000M | KEMET | 52.282 | 399-5471-ND | kr.3.93000 | Parametric Equivalent |
| R413F12204000M | KEMET | 1.101 | 399-12665-ND | kr.3.99000 | Parametric Equivalent |
| R413F12205000M | KEMET | 1.786 | 399-19279-ND | kr.4.25000 | Parametric Equivalent |
| R413F1220CK00M | KEMET | 1.500 | 399-16857-1-ND | kr.4.37000 | Parametric Equivalent |
| R413F1220DQ00M | KEMET | 0 | 399-19280-1-ND | kr.4.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.41600 | kr.24.16 |
| 50 | kr.1.82980 | kr.91.49 |
| 100 | kr.1.64900 | kr.164.90 |
| 500 | kr.1.34358 | kr.671.79 |
| 2.000 | kr.1.17170 | kr.2,343.40 |
| 4.000 | kr.1.10787 | kr.4,431.48 |
| 6.000 | kr.1.07589 | kr.6,455.34 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |




