Similar

PMR205AC6470M047R30 | |
|---|---|
DigiKey Part Number | 399-7508-ND |
Manufacturer | |
Manufacturer Product Number | PMR205AC6470M047R30 |
Description | FILTER RC 47 OHMS/0.47UF TH |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 47Ohms, C = 0.47µF Radial |
Datasheet | Datasheet |
EDA/CAD Models | PMR205AC6470M047R30 Models |
Category | Values R = 47Ohms, C = 0.47µF |
Manufacturer KEMET | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Voltage - Rated 125VAC |
Type Low Pass | Mounting Type Through Hole |
Filter Order 1st | Package / Case Radial |
Technology RC | Size / Dimension 0.945" L x 0.299" W (24.00mm x 7.60mm) |
Number of Channels 1 | Height 0.551" (14.00mm) |
Resistance - Channel (Ohms) 47 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMR209ME6470M047R30 | KEMET | 153 | 399-7520-ND | kr.28.15000 | Similar |


