
PME295RB4470MR19T0 | |
|---|---|
DigiKey Part Number | 399-7507-2-ND - Tape & Reel (TR) 399-7507-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PME295RB4470MR19T0 |
Description | CAP FILM 4700PF 20% 480VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 480V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME295RB4470MR19T0 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Height - Seated (Max) 0.630" (16.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 480V | Ratings Y1 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 10 | kr.12.25500 | kr.122.55 |
| 50 | kr.10.07560 | kr.503.78 |
| 100 | kr.9.40220 | kr.940.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.14833 | kr.3,259.33 |
| 800 | kr.7.78385 | kr.6,227.08 |
| 1.200 | kr.7.60134 | kr.9,121.61 |
| 2.000 | kr.7.40956 | kr.14,819.12 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |

