
PME271M547MR30 | |
|---|---|
DigiKey Part Number | 399-7481-ND |
Manufacturer | |
Manufacturer Product Number | PME271M547MR30 |
Description | CAP FILM 0.047UF 20% 275VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 275V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271M547MR30 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.728" L x 0.236" W (18.50mm x 6.00mm) |
Packaging Bulk | Height - Seated (Max) 0.492" (12.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.598" (15.20mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.07000 | kr.14.07 |
| 10 | kr.9.55400 | kr.95.54 |
| 50 | kr.7.76260 | kr.388.13 |
| 400 | kr.6.37773 | kr.2,551.09 |
| 800 | kr.6.06905 | kr.4,855.24 |
| 1.200 | kr.5.91443 | kr.7,097.32 |
| 2.800 | kr.5.64285 | kr.15,799.98 |
| 5.200 | kr.5.48144 | kr.28,503.49 |
| Unit Price without VAT: | kr.14.07000 |
|---|---|
| Unit Price with VAT: | kr.17.58750 |

