
PME271MB6100MR30 | |
|---|---|
DigiKey Part Number | 399-7490-ND |
Manufacturer | |
Manufacturer Product Number | PME271MB6100MR30 |
Description | CAP FILM 0.1UF 20% 275VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271MB6100MR30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.335" W (18.50mm x 8.50mm) | |
Height - Seated (Max) | 0.563" (14.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.598" (15.20mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.18000 | kr.13.18 |
| 10 | kr.8.93400 | kr.89.34 |
| 50 | kr.7.24100 | kr.362.05 |
| 300 | kr.6.07210 | kr.1,821.63 |
| 600 | kr.5.75605 | kr.3,453.63 |
| 1.200 | kr.5.49589 | kr.6,595.07 |
| 2.700 | kr.5.24930 | kr.14,173.11 |
| 5.100 | kr.5.09149 | kr.25,966.60 |
| Unit Price without VAT: | kr.13.18000 |
|---|---|
| Unit Price with VAT: | kr.16.47500 |

