
PHV225MKL3260QE4 | |
|---|---|
DigiKey Part Number | 399-PHV225MKL3260QE4-ND |
Manufacturer | |
Manufacturer Product Number | PHV225MKL3260QE4 |
Description | CAP ALUM POLY 125C 260UF 63VDC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 260 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 7.6mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tray | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 7.54 A @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 37.7 A @ 100 kHz |
Capacitance 260 µF | Height - Seated (Max) 1.177" (29.90mm) |
Tolerance -10%, +30% | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 7.6mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.31000 | kr.105.31 |
| 10 | kr.77.65900 | kr.776.59 |
| 85 | kr.63.47459 | kr.5,395.34 |
| 170 | kr.60.36835 | kr.10,262.62 |
| 510 | kr.57.29931 | kr.29,222.65 |
| Unit Price without VAT: | kr.105.31000 |
|---|---|
| Unit Price with VAT: | kr.131.63750 |


