
PHV223JLP4320ME4 | |
|---|---|
DigiKey Part Number | 399-PHV223JLP4320ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHV223JLP4320ME4 |
Description | CAP ALUM HYB 3200UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3200 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 63mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tray | Applications Automotive |
Part Status Active | Features High Vibration |
Type Hybrid | Ripple Current @ Low Frequency 6.86 A @ 100 Hz |
Capacitance 3200 µF | Ripple Current @ High Frequency 34.3 A @ 100 kHz |
Tolerance ±20% | Height - Seated (Max) 1.492" (37.90mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 63mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.80000 | kr.113.80 |
| 10 | kr.84.12500 | kr.841.25 |
| 85 | kr.68.89718 | kr.5,856.26 |
| 170 | kr.65.56341 | kr.11,145.78 |
| 510 | kr.61.40078 | kr.31,314.40 |
| 1.020 | kr.60.18314 | kr.61,386.80 |
| Unit Price without VAT: | kr.113.80000 |
|---|---|
| Unit Price with VAT: | kr.142.25000 |

