
PHV223HKL4250ME4 | |
|---|---|
DigiKey Part Number | 399-PHV223HKL4250ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHV223HKL4250ME4 |
Description | CAP ALUM HYB 2500UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2500 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 146mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tray | Applications Automotive |
Part Status Active | Features High Vibration |
Type Hybrid | Ripple Current @ Low Frequency 6.04 A @ 100 Hz |
Capacitance 2500 µF | Ripple Current @ High Frequency 30.2 A @ 100 kHz |
Tolerance ±20% | Height - Seated (Max) 1.177" (29.90mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 146mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.33000 | kr.102.33 |
| 10 | kr.75.19900 | kr.751.99 |
| 85 | kr.61.25706 | kr.5,206.85 |
| 170 | kr.58.20418 | kr.9,894.71 |
| 510 | kr.54.39198 | kr.27,739.91 |
| 1.020 | kr.52.86988 | kr.53,927.28 |
| Unit Price without VAT: | kr.102.33000 |
|---|---|
| Unit Price with VAT: | kr.127.91250 |

