
PHH223MKL3540ME4 | |
|---|---|
DigiKey Part Number | 399-PHH223MKL3540ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHH223MKL3540ME4 |
Description | CAP ALUM HYBRID 540UF 20% 63V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 540 µF 63 V Aluminum - Polymer Capacitors Radial, Can 124mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer KEMET | Applications Automotive |
Series | Features High Vibration |
Packaging Tray | Ripple Current @ Low Frequency 7.6 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 38 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.600" (15.24mm) |
Capacitance 540 µF | Size / Dimension 0.638" Dia (16.20mm) |
Tolerance ±20% | Height - Seated (Max) 1.130" (28.70mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 124mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.23000 | kr.91.23 |
| 10 | kr.66.55700 | kr.665.57 |
| 50 | kr.56.39300 | kr.2,819.65 |
| 100 | kr.53.19640 | kr.5,319.64 |
| 528 | kr.47.56464 | kr.25,114.13 |
| 1.056 | kr.45.88887 | kr.48,458.65 |
| Unit Price without VAT: | kr.91.23000 |
|---|---|
| Unit Price with VAT: | kr.114.03750 |


