
PEG124YD1470QL1 | |
|---|---|
DigiKey Part Number | 399-PEG124YD1470QL1-ND |
Manufacturer | |
Manufacturer Product Number | PEG124YD1470QL1 |
Description | CAP ALUM 4.7UF 20% 450V AXIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 11Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 79 mA @ 100 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 82.16 mA @ 100 kHz |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.142" (29.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 11Ohm @ 100Hz | Package / Case Axial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C | Base Product Number |

