
PHE845VR6470MR06L2 | |
|---|---|
DigiKey Part Number | 399-12796-ND |
Manufacturer | |
Manufacturer Product Number | PHE845VR6470MR06L2 |
Description | CAP FILM 0.47UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE845VR6470MR06L2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.614" L x 0.650" W (41.00mm x 16.50mm) |
Part Status Active | Height - Seated (Max) 1.260" (32.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 760V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings X1 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.85000 | kr.46.85 |
| 10 | kr.34.80000 | kr.348.00 |
| 50 | kr.29.97940 | kr.1,498.97 |
| 105 | kr.28.39352 | kr.2,981.32 |
| 525 | kr.25.90295 | kr.13,599.05 |
| 1.050 | kr.25.13128 | kr.26,387.84 |
| 2.520 | kr.24.34802 | kr.61,357.01 |
| Unit Price without VAT: | kr.46.85000 |
|---|---|
| Unit Price with VAT: | kr.58.56250 |

