1 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE844RF7100MR30L2

DigiKey Part Number
399-12791-ND
Manufacturer
Manufacturer Product Number
PHE844RF7100MR30L2
Description
CAP FILM 1UF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE844RF7100MR30L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
480V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.827" W (31.50mm x 21.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 797
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.46.85000kr.46.85
10kr.34.78800kr.347.88
50kr.29.96800kr.1,498.40
108kr.28.32926kr.3,059.56
540kr.25.85898kr.13,963.85
1.080kr.25.09360kr.27,101.09
2.592kr.24.31659kr.63,028.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.46.85000
Unit Price with VAT:kr.58.56250