
PHE844RF6680MR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE844RF6680MR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE844RF6680MR06L2 |
Description | CAP FILM 0.68UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE844RF6680MR06L2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.240" L x 0.689" W (31.50mm x 17.50mm) |
Part Status Active | Height - Seated (Max) 1.102" (28.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 440V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.74000 | kr.34.74 |
| 10 | kr.25.22700 | kr.252.27 |
| 50 | kr.21.44060 | kr.1,072.03 |
| 126 | kr.19.92722 | kr.2,510.83 |
| 504 | kr.18.27933 | kr.9,212.78 |
| 1.008 | kr.17.66646 | kr.17,807.79 |
| 2.520 | kr.17.01892 | kr.42,887.68 |
| Unit Price without VAT: | kr.34.74000 |
|---|---|
| Unit Price with VAT: | kr.43.42500 |

