PHE844RD6470KR06L2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.14.36117
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.13.99535
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.13.36254
Datasheet
0.47 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE844RD6470KR06L2

DigiKey Part Number
399-5977-ND
Manufacturer
Manufacturer Product Number
PHE844RD6470KR06L2
Description
CAP FILM 0.47UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE844RD6470KR06L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.024" L x 0.610" W (26.00mm x 15.50mm)
Part Status
Active
Height - Seated (Max)
0.965" (24.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
440V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F872DY474K480LKEMET0399-F872DY474K480LTR-NDkr.14.36117Parametric Equivalent
F872DY474K480RKEMET0399-F872DY474K480RTB-NDkr.13.99535Parametric Equivalent
F872DY474K480ZKEMET0399-F872DY474K480Z-NDkr.13.36254Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.44000kr.17.44
10kr.12.04600kr.120.46
50kr.9.89800kr.494.90
176kr.8.77983kr.1,545.25
528kr.8.08013kr.4,266.31
1.056kr.7.73750kr.8,170.80
2.640kr.7.37563kr.19,471.66
5.104kr.7.16703kr.36,580.52
Manufacturers Standard Package
Unit Price without VAT:kr.17.44000
Unit Price with VAT:kr.21.80000