
PHE844RD6220KR06L2 | |
|---|---|
DigiKey Part Number | 399-5976-ND |
Manufacturer | |
Manufacturer Product Number | PHE844RD6220KR06L2 |
Description | CAP FILM 0.22UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE844RD6220KR06L2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.433" W (26.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 440V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.88000 | kr.13.88 |
| 10 | kr.9.40200 | kr.94.02 |
| 50 | kr.7.63200 | kr.381.60 |
| 253 | kr.6.50115 | kr.1,644.79 |
| 506 | kr.6.15443 | kr.3,114.14 |
| 1.012 | kr.5.86920 | kr.5,939.63 |
| 2.530 | kr.5.56782 | kr.14,086.58 |
| 5.060 | kr.5.38608 | kr.27,253.56 |
| Unit Price without VAT: | kr.13.88000 |
|---|---|
| Unit Price with VAT: | kr.17.35000 |

