PHE840MY7100MD16R06L2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 189
Unit Price: kr.1.13000
Datasheet
1 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial
PHE840MY7100MD16R06L2

PHE840MY7100MD16R06L2

DigiKey Part Number
399-5430-ND
Manufacturer
Manufacturer Product Number
PHE840MY7100MD16R06L2
Description
CAP FILM 1UF 20% 760VDC RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE840MY7100MD16R06L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.024" L x 0.433" W (26.00mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.846" (21.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
760V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463N410040N1MKEMET189399-18732-NDkr.1.13000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.77000kr.14.77
10kr.10.04900kr.100.49
50kr.8.18360kr.409.18
253kr.6.99178kr.1,768.92
506kr.6.62656kr.3,353.04
1.012kr.6.32584kr.6,401.75
2.530kr.6.00824kr.15,200.85
5.060kr.5.81667kr.29,432.35
Manufacturers Standard Package
Unit Price without VAT:kr.14.77000
Unit Price with VAT:kr.18.46250