
PHE840MB6470MB16R17T0 | |
|---|---|
DigiKey Part Number | 399-PHE840MB6470MB16R17T0TR-ND - Tape & Reel (TR) 399-PHE840MB6470MB16R17T0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PHE840MB6470MB16R17T0 |
Description | CAP FILM 0.47UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MB6470MB16R17T0 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.6.42900 | kr.64.29 |
| 50 | kr.5.12020 | kr.256.01 |
| 100 | kr.4.71570 | kr.471.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.4.21693 | kr.1,265.08 |
| 600 | kr.3.97297 | kr.2,383.78 |
| 900 | kr.3.85070 | kr.3,465.63 |
| 1.500 | kr.3.71537 | kr.5,573.06 |
| 2.100 | kr.3.63617 | kr.7,635.96 |
| 3.000 | kr.3.56004 | kr.10,680.12 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |

