
PHE840MB6220KB12R17 | |
|---|---|
DigiKey Part Number | 399-5969-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MB6220KB12R17 |
Description | CAP FILM 0.22UF 10% 760VDC RAD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MB6220KB12R17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.315" W (18.00mm x 8.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.88200 | kr.48.82 |
| 50 | kr.3.83440 | kr.191.72 |
| 400 | kr.3.02625 | kr.1,210.50 |
| 800 | kr.2.84610 | kr.2,276.88 |
| 1.200 | kr.2.75594 | kr.3,307.13 |
| 2.800 | kr.2.59761 | kr.7,273.31 |
| 5.200 | kr.2.50352 | kr.13,018.30 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

