Parametric Equivalent

PHE450TD5220JR17T0 | |
|---|---|
DigiKey Part Number | 399-PHE450TD5220JR17T0TR-ND |
Manufacturer | |
Manufacturer Product Number | PHE450TD5220JR17T0 |
Description | PHE450TD5220JR17T0 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.413" W (26.00mm x 10.50mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450TD5220JR06L2 | KEMET | 0 | 399-PHE450TD5220JR06L2-ND | kr.11.15265 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.38088 | kr.2,952.35 |
| Unit Price without VAT: | kr.7.38088 |
|---|---|
| Unit Price with VAT: | kr.9.22610 |


