
PHE450TB5100JB16R17 | |
|---|---|
DigiKey Part Number | 399-12662-ND |
Manufacturer | |
Manufacturer Product Number | PHE450TB5100JB16R17 |
Description | CAP FILM 10000PF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450TB5100JB16R17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 900V | |
Voltage Rating - DC | 2500V (2.5kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.97000 | kr.11.97 |
| 10 | kr.8.05800 | kr.80.58 |
| 50 | kr.6.49720 | kr.324.86 |
| 250 | kr.5.50632 | kr.1,376.58 |
| 500 | kr.5.19974 | kr.2,599.87 |
| 1.000 | kr.4.94758 | kr.4,947.58 |
| 2.500 | kr.4.68119 | kr.11,702.98 |
| 5.000 | kr.4.52059 | kr.22,602.95 |
| Unit Price without VAT: | kr.11.97000 |
|---|---|
| Unit Price with VAT: | kr.14.96250 |

