Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PHE450PD5220JR30LL1 | |
|---|---|
DigiKey Part Number | 399-PHE450PD5220JR30LL1-ND |
Manufacturer | |
Manufacturer Product Number | PHE450PD5220JR30LL1 |
Description | PHE450PD5220JR30LL1 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.256" W (26.00mm x 6.50mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450PD5220JR035CL2 | KEMET | 719 | 399-PHE450PD5220JR035CL2-ND | kr.6.09000 | Parametric Equivalent |
| PHE450PD5220JR035CVPZ | KEMET | 0 | 399-PHE450PD5220JR035CVPZ-ND | kr.2.12907 | Parametric Equivalent |
| PHE450PD5220JR06L2 | KEMET | 0 | 399-7737-ND | kr.15.15000 | Parametric Equivalent |
| PHE450PD5220JR30LL2 | KEMET | 0 | 399-PHE450PD5220JR30LL2-ND | kr.3.79327 | Parametric Equivalent |
| PHE450RD5220JR06L2 | KEMET | 0 | 399-19850-ND | kr.15.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.3.78791 | kr.6,818.24 |
| Unit Price without VAT: | kr.3.78791 |
|---|---|
| Unit Price with VAT: | kr.4.73489 |


