
PHE450MB5120JR06 | |
|---|---|
DigiKey Part Number | 399-PHE450MB5120JR06-ND |
Manufacturer | |
Manufacturer Product Number | PHE450MB5120JR06 |
Description | CAP FILM 0.012UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450MB5120JR06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.217" W (18.00mm x 5.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.81000 | kr.7.81 |
| 10 | kr.5.08800 | kr.50.88 |
| 50 | kr.4.01020 | kr.200.51 |
| 100 | kr.3.67620 | kr.367.62 |
| 500 | kr.3.11284 | kr.1,556.42 |
| 1.000 | kr.2.93862 | kr.2,938.62 |
| 3.000 | kr.2.72326 | kr.8,169.78 |
| 5.000 | kr.2.64362 | kr.13,218.10 |
| Unit Price without VAT: | kr.7.81000 |
|---|---|
| Unit Price with VAT: | kr.9.76250 |

