
| PHE850EF6150MF11R06L2 | |
|---|---|
| DigiKey Part Number | 399-PHE850EF6150MF11R06L2-ND | 
| Manufacturer | |
| Manufacturer Product Number | PHE850EF6150MF11R06L2 | 
| Description | CAP FILM 0.15UF 20% 1.25KVDC RAD | 
| Manufacturer Standard Lead Time | 29 Weeks | 
| Customer Reference | |
| Detailed Description | 0.15 µF Film Capacitor 300V 1250V (1.25kV) Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PHE850EF6150MF11R06L2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage Rating - AC | 300V | |
| Voltage Rating - DC | 1250V (1.25kV) | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 110°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 1.240" L x 0.413" W (31.50mm x 10.50mm) | |
| Height - Seated (Max) | 0.807" (20.50mm) | |
| Termination | PC Pins | |
| Lead Spacing | 1.083" (27.50mm) | |
| Applications | EMI, RFI Suppression | |
| Ratings | Y2 | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.17.15000 | kr.17.15 | 
| 10 | kr.11.82100 | kr.118.21 | 
| 50 | kr.9.71400 | kr.485.70 | 
| 216 | kr.8.47199 | kr.1,829.95 | 
| 648 | kr.7.82380 | kr.5,069.82 | 
| 1.080 | kr.7.58406 | kr.8,190.78 | 
| 2.592 | kr.7.24514 | kr.18,779.40 | 
| 5.184 | kr.7.02990 | kr.36,443.00 | 
| Unit Price without VAT: | kr.17.15000 | 
|---|---|
| Unit Price with VAT: | kr.21.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark