PHE450 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE450KK3330JR17

DigiKey Part Number
399-12661-ND
Manufacturer
Manufacturer Product Number
PHE450KK3330JR17
Description
CAP FILM 330PF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 pF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE450KK3330JR17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.99000kr.4.99
10kr.3.13000kr.31.30
50kr.2.40520kr.120.26
100kr.2.18110kr.218.11
500kr.1.80326kr.901.63
1.000kr.1.68640kr.1,686.40
3.000kr.1.54219kr.4,626.57
5.000kr.1.48884kr.7,444.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.99000
Unit Price with VAT:kr.6.23750