
PHE448SB3150JR06 | |
|---|---|
DigiKey Part Number | 399-PHE448SB3150JR06-ND |
Manufacturer | |
Manufacturer Product Number | PHE448SB3150JR06 |
Description | CAP FILM 150PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE448SB3150JR06 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 700V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.6.06100 | kr.60.61 |
| 50 | kr.4.81200 | kr.240.60 |
| 100 | kr.4.42720 | kr.442.72 |
| 500 | kr.3.77560 | kr.1,887.80 |
| 1.000 | kr.3.57405 | kr.3,574.05 |
| 3.000 | kr.3.32503 | kr.9,975.09 |
| 5.000 | kr.3.23291 | kr.16,164.55 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

