Parametric Equivalent

ESE157M050AH2EA | |
|---|---|
DigiKey Part Number | 399-ESE157M050AH2EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESE157M050AH2EA |
Description | 150 U 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH157M063AH2AA | KEMET | 0 | 399-ESH157M063AH2AA-ND | kr.0.73996 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.0.82825 | kr.1,739.33 |
| Unit Price without VAT: | kr.0.82825 |
|---|---|
| Unit Price with VAT: | kr.1.03531 |


