150 pF Film Capacitor 160V 250V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR5151J250J11L4BULK

DigiKey Part Number
399-PFR5151J250J11L4BULK-ND
Manufacturer
Manufacturer Product Number
PFR5151J250J11L4BULK
Description
CAP FILM 150PF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 pF Film Capacitor 160V 250V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
PFR5151J250J11L4BULK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Part Status
Active
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
160V
Applications
High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
250V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PFR5151J630J11L4BULKKEMET101399-7685-NDkr.8.50000Direct
PFR5151J400J11L4BULKKEMET34399-7686-NDkr.8.50000Parametric Equivalent
FKP2F001501D00JSSDWIMA11.3351928-1252-NDkr.3.68000Parametric Equivalent
In-Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.50000kr.8.50
10kr.5.56000kr.55.60
50kr.4.39240kr.219.62
100kr.4.03350kr.403.35
500kr.3.42588kr.1,712.94
1.000kr.3.23803kr.3,238.03
3.000kr.3.00594kr.9,017.82
5.000kr.2.92008kr.14,600.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.50000
Unit Price with VAT:kr.10.62500