
PFR5101J100J11L4BULK | |
|---|---|
DigiKey Part Number | 399-7699-ND |
Manufacturer | |
Manufacturer Product Number | PFR5101J100J11L4BULK |
Description | CAP FILM 100PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PFR5101J100J11L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.5.50300 | kr.55.03 |
| 50 | kr.4.34800 | kr.217.40 |
| 100 | kr.3.99100 | kr.399.10 |
| 500 | kr.3.38874 | kr.1,694.37 |
| 1.000 | kr.3.20240 | kr.3,202.40 |
| 3.000 | kr.2.97211 | kr.8,916.33 |
| 5.000 | kr.2.88691 | kr.14,434.55 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

