
PEV228MLL3750QE4 | |
|---|---|
DigiKey Part Number | 399-PEV228MLL3750QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEV228MLL3750QE4 |
Description | CAP ALUM 750UF 63V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 750 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 94mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 5.25 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 15.6 A @ 100 kHz |
Capacitance | Size / Dimension 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.177" (29.90mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
ESR (Equivalent Series Resistance) 94mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 150°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.06000 | kr.70.06 |
| 10 | kr.50.32100 | kr.503.21 |
| 50 | kr.42.18640 | kr.2,109.32 |
| 425 | kr.35.59426 | kr.15,127.56 |
| 850 | kr.34.15246 | kr.29,029.59 |
| 1.275 | kr.33.42558 | kr.42,617.61 |
| Unit Price without VAT: | kr.70.06000 |
|---|---|
| Unit Price with VAT: | kr.87.57500 |

