
PEV227MLL4110QE4 | |
|---|---|
DigiKey Part Number | 399-PEV227MLL4110QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEV227MLL4110QE4 |
Description | CAP ALUM 1100UF 63V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 77mOhm @ 100Hz 8400 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PEV227MLL4110QE4 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 5.32 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 15.808 A @ 100 kHz |
Capacitance | Size / Dimension 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 1.102" L x 1.102" W (28.00mm x 28.00mm) |
ESR (Equivalent Series Resistance) 77mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8400 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.61000 | kr.69.61 |
| 10 | kr.50.01000 | kr.500.10 |
| 50 | kr.41.91240 | kr.2,095.62 |
| 425 | kr.35.35407 | kr.15,025.48 |
| 850 | kr.33.91938 | kr.28,831.47 |
| 1.275 | kr.33.19584 | kr.42,324.70 |
| Unit Price without VAT: | kr.69.61000 |
|---|---|
| Unit Price with VAT: | kr.87.01250 |

