
PEV227KLL4210QE4 | |
|---|---|
DigiKey Part Number | 399-PEV227KLL4210QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEV227KLL4210QE4 |
Description | CAP ALUM 2100UF 40V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2100 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - SMD 49mOhm @ 100Hz 8400 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 6.65 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 19.76 A @ 100 kHz |
Capacitance | Size / Dimension 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 40 V | Surface Mount Land Size 1.102" L x 1.102" W (28.00mm x 28.00mm) |
ESR (Equivalent Series Resistance) 49mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8400 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.87000 | kr.65.87 |
| 10 | kr.47.25800 | kr.472.58 |
| 50 | kr.39.57940 | kr.1,978.97 |
| Unit Price without VAT: | kr.65.87000 |
|---|---|
| Unit Price with VAT: | kr.82.33750 |

